
This 15A SPST on-off toggle switch is rated for 250V DC and has an operating temperature range of -65°C to 71°C. It features a bushing mount and is designed for use in environments that require environment proofing. The switch is constructed with a nickel-plated aluminum actuator and silver-cadmium contacts, and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1TL82-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL82-2 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 25.4mm |
| Actuator Material | NICKEL PLATED, Aluminium |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL82-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
