
Switch Toggle ON None ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell 1TL82-3 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 25.4mm |
| Actuator Material | NICKEL PLATED, Aluminium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
No datasheet is available for this part.
