
SPDT toggle switch featuring a locking lever actuator for secure operation. Rated for 15A at 277VAC and 250VDC, with silver/cadmium contacts. Panel mount design with threaded bushing and screw terminals. Operating temperature range from -65°C to 71°C, with environment-proof ratings.
Honeywell 1TL84-7R technical specifications.
| Actuator Length | 28.2mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL84-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
