
SPDT toggle switch featuring a locking lever actuator with a nickel-plated finish and a 26.67mm length. This panel-mount switch offers screw termination and a straight orientation, rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Contact material includes silver and cadmium with gold plating, and the switch is environment-proof and RoHS compliant. Operating temperature range is -65°C to 71°C.
Sign in to ask questions about the Honeywell 1TL887-1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL887-1D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL887-1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
