
SPDT toggle switch with ON-OFF-ON function, featuring a locking lever actuator with a nickel-plated finish and 26.67mm length. This panel mount switch offers screw termination and a 15A current rating, suitable for AC voltages up to 277V and DC voltages up to 250V. Contact material includes silver and cadmium with gold plating, operating within a temperature range of -65°C to 71°C. Environment-proof and RoHS compliant, this non-illuminated switch is designed for robust applications.
Sign in to ask questions about the Honeywell 1TL887-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL887-1N technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL887-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
