
SPST toggle switch featuring a straight, non-illuminated standard round nickel-plated actuator with a 17.27mm length. Rated for 20A at 277VAC and 250VDC, with a 125VAC rating also specified. Contacts are silver with cadmium and gold plating, suitable for panel mounting with threads and screw termination. Operating temperature range is -65°C to 71°C, and the switch is environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 1TL887-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL887-21 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL887-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
