
SPST toggle switch featuring a locking lever actuator with a nickel-plated finish and a straight orientation. Rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Contacts are silver with cadmium and gold plating, suitable for panel mounting with threads. Operates within a temperature range of -65°C to 71°C, offering environment-proof protection and screw termination.
Honeywell 1TL887-21E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL887-21E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
