
The 1TL91-8 toggle switch from Honeywell features a standard round actuator and is rated for 10A at 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is designed for bushing mount and is RoHS compliant. It has a throw configuration of SPDT and a termination of quick connect.
Honeywell 1TL91-8 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL91-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
