
This 15A SPST rocker switch is a panel mount device with an illuminated design, suitable for operating within a temperature range of -54°C to 71°C. It features a silver and cadmium contact plating and is compliant with RoHS regulations. The switch has a maximum voltage rating of 250V DC and 277V AC, with a maximum current rating of 20A.
Sign in to ask questions about the Honeywell 1TP12-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP12-21 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP12-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
