
Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with a latched, On-On function. This panel-mount component offers screw terminals for secure connection and a straight, plastic rocker actuator with clear illumination. Rated for 15A at 125V AC, with maximum ratings of 20A and 277V AC / 250V DC, it operates within a temperature range of -54°C to 71°C. Constructed with silver-cadmium contacts and plating, this RoHS compliant switch is designed for flush panel mounting.
Sign in to ask questions about the Honeywell 1TP12-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP12-3 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP12-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.