
This Honeywell rocker switch features a plastic actuator and silver-cadmium contacts with a maximum current rating of 10A and a maximum voltage rating of 250V DC. It can operate within a temperature range of -54°C to 71°C and is available in a panel mount configuration. The switch is RoHS compliant and has a SPDT throw configuration with a screw termination.
Sign in to ask questions about the Honeywell 1TP12-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP12-5 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 22.1mm |
| Length | 55.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP12-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.