This Honeywell 1TP12-8 rocker switch features a SPDT configuration with a maximum current rating of 10 amps at 277VAC, certified to CSA and UL standards. It has a max power rating of 372.85 watts and a termination style of screw. The switch is designed for panel mount applications and operates within a temperature range of -54 to 71°C.
Honeywell 1TP12-8 technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.