
The 1TP150-7 is a 10A, 15A current rating, 250V DC max voltage rating, panel mount rocker switch with a mom-off-mom switch function and SPDT throw configuration. It has a max operating temperature of 71°C and a min operating temperature of -54°C. The switch is illuminated and has a plastic actuator material. It is RoHS compliant and available in a bulk packaging option.
Sign in to ask questions about the Honeywell 1TP150-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP150-7 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 10A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP150-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
