
Illuminated SPDT rocker switch with ON-OFF-ON function. Features screw terminals and a straight, clear plastic actuator. Rated for 20A max at 277VAC and 250VDC, with a 15A continuous current rating. Operates across a wide temperature range from -54°C to 71°C. Panel mountable with a flush orientation.
Sign in to ask questions about the Honeywell 1TP19-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP19-1 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP19-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
