
Illuminated rocker switch featuring SPDT (Single Pole Double Throw) functionality with an ON-ON action. This component offers a robust current rating of 20A at 277VAC and 250VDC, with a standard AC voltage rating of 125V and DC rated voltage of 115V. It utilizes silver-cadmium contacts and termination via screw terminals. The clear plastic actuator is designed for panel mounting with a straight orientation, operating within a temperature range of -54°C to 71°C.
Sign in to ask questions about the Honeywell 1TP19-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP19-3 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP19-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
