
This 15A SPDT rocker switch is illuminated and rated for 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. The switch is panel mount and has a throw configuration of SPDT. It is RoHS compliant and has a current rating of 15A, with a maximum current rating of 20A.
Sign in to ask questions about the Honeywell 1TP201-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP201-1 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP201-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
