
Illuminated SPDT Rocker Switch with latched action and screw terminals. Features a white plastic rocker actuator for panel mounting. Rated for 15A at 125V AC, with a maximum rating of 20A at 277V AC and 250V DC. Operates within a temperature range of -54°C to 71°C. Contact material is silver-cadmium, and the switch is RoHS compliant.
Sign in to ask questions about the Honeywell 1TP201-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP201-3 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP201-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
