The 1TP201-4 is a SP rocker switch with a maximum current rating of 10 amps at 277 volts AC, certified to CSA and UL standards. It features a screw termination style and is designed for panel mount applications. The switch operates within a temperature range of -54 to 71 degrees Celsius.
Honeywell 1TP201-4 technical specifications.
| Pole Throw Configuration | SP |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.