
Illuminated rocker switch featuring SPST, momentary function with screw terminals. Rated for 10A at 277VAC/250VDC, with a 125VAC rating. Offers a white plastic rocker actuator for panel mounting, operating between -54°C and 71°C. Silver-cadmium contacts and RoHS compliance ensure reliable performance.
Sign in to ask questions about the Honeywell 1TP201-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP201-6 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP201-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
