
SPDT illuminated rocker switch featuring a momentary-off-momentary function and screw terminals for panel mounting. This plastic rocker actuator, with a white actuator and black body, offers a 10A current rating at 125V AC, 277V AC, and 250V DC. Constructed with silver and cadmium contacts, it operates within a temperature range of -54°C to 71°C and is RoHS compliant.
Sign in to ask questions about the Honeywell 1TP201-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP201-7 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP201-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
