
Illuminated DPDT rocker switch with a latched, screw terminal, panel mount design. Features a white plastic rocker actuator and silver-cadmium contacts. Rated for 15A continuous current and 20A maximum, with AC voltage ratings of 125V and 277V, and a DC voltage rating of 250V. Operates within a temperature range of -54°C to 71°C. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Honeywell 1TP216-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP216-1 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP216-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
