Switch Rocker SP Screw Rocker 10A 277VAC 372.85VA
Honeywell 1TP216-51 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 1TP216 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.