
Illuminated SPDT rocker switch with ON-OFF-ON function, featuring a clear plastic actuator and silver contacts. Rated for 20A at 277VAC and 250VDC, with a 15A contact current rating and 745.7VA capability. This panel-mount switch offers screw terminals, a straight orientation, and operates within a temperature range of -54°C to 71°C. Dimensions are 55.12mm length and 22.1mm depth, with a weight of 45.36g. RoHS compliant.
Sign in to ask questions about the Honeywell 1TP66-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP66-1 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP66-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.