
This 15A SPST panel mount illuminated rocker switch features a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. It has a maximum voltage rating of 125V AC and a maximum current rating of 20A. The switch is designed for panel, flush mounting and is available in a single package quantity. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell 1TP66-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP66-2 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP66-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.