
This 15A SPST on-off rocker switch is a panel mount device with an illuminated actuator, rated for 250V DC and operating within a temperature range of -54°C to 71°C. It is made of plastic and has a black color. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1TP67-2-L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP67-2-L4 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP67-2-L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
