This is a rocker panel mount switch with a 2-pole configuration, rated for 277VAC and 10A. It has a maximum operating temperature of 71C and a minimum operating temperature of -54C. The switch is designed for panel mount applications and has a straight body orientation.
Sign in to ask questions about the Honeywell 1TP67-4-L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TP67-4-L4 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 22.1 |
| Product Height (mm) | 44.45 |
| Body Length (mm) | 55.12 |
| Body Depth (mm) | 22.1 |
| Body Height (mm) | 36.83 |
| Actuator Length (mm) | 37.08 |
| Actuator Depth (mm) | 22.1 |
| Terminal Pitch (mm) | 9.65 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | (OFF) None ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 372.85VA |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| Cage Code | 1SY54 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Honeywell 1TP67-4-L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.