Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell 1TP7-3 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 1TP7 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.