
Illuminated SPDT rocker switch featuring latched and momentary functions with screw terminals for panel mounting. Offers a 10A current rating, expandable to 15A, and operates across AC and DC voltage ranges up to 277V AC and 250V DC. Constructed with a black plastic actuator and silver-cadmium contacts, this switch is designed for a wide operating temperature range of -54°C to 71°C and is RoHS compliant.
Honeywell 1TP7-5 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 19.56mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP7-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
