
SPST toggle switch featuring a standard round actuator with a 10.67mm length. This panel-mount, threaded component offers a latched action with a 2-position, straight orientation. Rated for 15A at 125V AC and 5A at 30V DC, it utilizes silver contacts and solder termination. Operating across a temperature range of -65°C to 71°C, this non-illuminated switch is environment-proof and UL approved.
Honeywell 1TW1-2 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 8.9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 14.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TW1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
