SPDT Latched Toggle Switch, panel mount with threaded bushing. Features a standard round actuator with 10.67mm length. Rated for 15A at 125V AC and 30V DC, with silver contacts and silver plating. Operates across a temperature range of -65°C to 71°C. RoHS compliant with solder termination.
Sign in to ask questions about the Honeywell 1TW1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TW1-3 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TW1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
