
This toggle switch features a standard round actuator, a current rating of 15A, and a maximum operating voltage of 30V. It is designed for use in environments with temperatures ranging from -65°C to 71°C. The switch is rated for use in environments that are proof against certain conditions and is compliant with RoHS regulations. It is available in a panel mount with threads configuration.
Sign in to ask questions about the Honeywell 1TW1-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TW1-8 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TW1-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
