This standard round toggle switch has a current rating of 5A and a maximum voltage rating of 28V DC. It is designed for use in environments with temperatures ranging from -65°C to 71°C. The switch is mounted via a bushing and features a straight orientation. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell 1TW101-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TW101-3 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TW101-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
