This standard round toggle switch from Honeywell features a current rating of 5A and a maximum operating voltage of 28V DC. It has a non-illuminated design and is rated for use in environments that require proof of operation. The switch is available in a panel mount with threads configuration and is compliant with RoHS regulations. It has a temperature range of -65°C to 71°C and is suitable for use in a variety of applications.
Honeywell 1TW101-7 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TW101-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
