Sign in to ask questions about the Honeywell 1TW2-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TW2-3 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Depth | 8.76mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TW2-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
