
SPDT momentary snap acting switch with a 7A current rating and 28VDC/115VAC voltage rating. Features a steel plunger actuator, wire terminal, and chassis/screw/wire mounting for panel applications. Operating force is 482gf, with dimensions of 15.65mm length, 18.92mm height, and 8.03mm depth. Operates within a temperature range of -54°C to 105°C.
Sign in to ask questions about the Honeywell 1XE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE1 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Height | 18.92mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 482gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 15.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.