
SPDT snap-action switch featuring a steel plunger actuator. Rated for 7A at 28VDC and 115VAC, with gold contacts for reliable switching. Offers a 4.73N operating force and straight orientation. Chassis, panel, screw, and wire mounting options are supported via wire lead termination. Operates across a wide temperature range from -54°C to 105°C.
Sign in to ask questions about the Honeywell 1XE1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE1-3 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Current Rating | 7A |
| Depth | 8.03mm |
| Height | 10.2mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 49.61g |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
