The 1XE1-6 is a SPDT on-moment switch from Honeywell, featuring a steel pin plunger actuator and a chassis mount design. It has a maximum current rating of 7A and a maximum voltage rating of 28V DC. The switch operates within a temperature range of -54°C to 70°C and has a throw configuration of SPDT. It is packaged in bulk with wire leads and is suitable for general applications.
Sign in to ask questions about the Honeywell 1XE1-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE1-6 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel |
| Operating Force | 482gf |
| Packaging | Bulk |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE1-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
