
SPDT momentary snap acting switch featuring a 7A contact current rating and 28VDC rated voltage, with a maximum AC/DC voltage rating of 115V. This panel mount switch utilizes a steel pin plunger actuator and offers solder termination. Operating within a temperature range of -54°C to 105°C, it requires an operating force of 4.73N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1XE1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
