Honeywell 1XE18 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 15.59g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
