
This general purpose SPDT switch has a current rating of 7A and a DC rated voltage of 28V. It is designed for chassis mount applications and can operate within a temperature range of -54°C to 105°C. The switch is available in a bulk packaging configuration and has a weight of 15.59g. It is not RoHS compliant.
Sign in to ask questions about the Honeywell 1XE201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE201 technical specifications.
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 482gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 15.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
