
This SPST switch is designed for chassis mount applications and features a current rating of 7A. It can operate at temperatures between -54°C and 105°C. The switch is not RoHS compliant and is available in a package quantity of 50. It has a throw configuration of SPST and a termination type of wire leads.
Checking distributor stock and pricing after the page loads.
Honeywell 1XE203 technical specifications.
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Mount | Chassis Mount |
| Operating Force | 482gf |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.