
This basic snap action switch from Honeywell features a maximum operating temperature of 105°C and a minimum operating temperature of -54°C. It is designed for chassis mount applications and has a termination of wire leads. The switch is rated for 28V DC and 115V AC, with an operating force of 482gf.
Honeywell 1XE204 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Mount | Chassis Mount |
| Operating Force | 482gf |
| Package Quantity | 50 |
| Series | XE |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.