This steel SPST switch is designed for chassis mount or panel applications, with a maximum current rating of 7A and a DC rated voltage of 28V. The switch operates within a temperature range of -54°C to 70°C and features a throw configuration of SPST. The switch is terminated with wire leads and is packaged in bulk.
Sign in to ask questions about the Honeywell 1XE25-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE25-2 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel |
| Operating Force | 482gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | XE |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE25-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
