
This SPST screw mount switch features a steel actuator material and a maximum current rating of 7A. It has a maximum voltage rating of 28V and an operating force of 4.73N. The switch is oriented in a straight configuration and is designed for screw mount applications. It has a weight of 25.51g and a length of 15.65mm.
Sign in to ask questions about the Honeywell 1XE3-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE3-4 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 25.51g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE3-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
