Sign in to ask questions about the Honeywell 1XE301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE301 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 482gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 15.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.