
This SPDT switch features a steel actuator and gold contact, with a maximum current rating of 1A and a maximum voltage rating of 28V DC. It has a screw mount package type and a throw configuration of SPDT. The switch operates within a general category and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1XE311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1XE311 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 8.03mm |
| Length | 20.73mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 4.73N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.