This SPST screw mount switch features a steel actuator and a maximum operating force of 4.73N. It has a maximum current rating of 7A and a maximum voltage rating of 28V DC or 115V AC. The switch is designed for screw termination and has a length of 15.65mm and a depth of 8.03mm.
Honeywell 1XE313 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 4.73N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.