This SPDT basic switch features a steel actuator and gold contact material. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is screw mountable and has a throw configuration of SPDT. The operating force is 4.73N and the package quantity is 1.
Honeywell 1XE314 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 15.59g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.