This SPDT basic switch features a steel actuator and gold contact material. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is designed for screw mount applications and has a throw configuration of SPDT.
Honeywell 1XE315 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 4.73N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.