Honeywell 1XE41 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 4.7N |
| Package Quantity | 1 |
| Series | XE |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.